LZ 36 | ebm-papst
Metal protection grille, (L x W x H) 172 x 150 x 6 mm, LZ 36
Unit Price (€ / pc.)
11.6620 € *
Available: 68 pcs.
Total Price:
11.66 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6620 €
10 pcs.
10.2697 €
50 pcs.
9.5557 €
150 pcs.
9.1392 €
500 pcs.
8.6751 €
*incl. VAT plus shipping costs
Subject to prior sale
Metal protection grid, LZ 36, ebm-papst
Metal protective grille for size 150 x 172 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 172 mm | |
| Width | 150 mm | |
| Height | 6 mm | |
| Version | metal protection grille |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |