LZ 35 | ebm-papst

Metal protection grille, (L x W x H) 127 x 127 x 6 mm, LZ 35

Order No.: 90B1963
EAN: 4099889488036
MPN:
LZ 35
9920035000
Series: LZ
LZ 35 ebm-papst Finger Guards, Fan Covers Image 1
LZ 35 ebm-papst Finger Guards, Fan Covers Image 2
Image may differ
Unit Price (€ / pc.)
10.0555 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
10.06 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0555 €
10 pcs.
8.8536 €
50 pcs.
8.2467 €
150 pcs.
7.8897 €
*incl. VAT plus shipping costs
Subject to prior sale

Metal protection grid, LZ 35, ebm-papst

Metal protective grille for size 127 x 127 mm.

Technical specifications
Filter Property Value
Length 127 mm
Height 6 mm
Width 127 mm
Version metal protection grille
Logistics
Property Value
Customs tariff number 84149000
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15