LZ 31 | ebm-papst

Metal protection grille, (L x W x H) 50 x 50 x 4.8 mm, LZ 31

Order No.: 90B1835
EAN: 4099889487954
MPN:
LZ 31
9920031000
Series: LZ
LZ 31 ebm-papst Finger Guards, Fan Covers Image 1
LZ 31 ebm-papst Finger Guards, Fan Covers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.4974 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.4974 €

Protective metal grille, LZ 31, ebm-papst

Metal protective grille for size 50 x 50 mm.

Technical specifications
Filter Property Value
Version metal protection grille
Length 50 mm
Width 50 mm
Height 4.8 mm
Logistics
Property Value
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes