LZ 30-3 | ebm-papst
Metal protection grille, (L x W x H) 119 x 119 x 5.6 mm, LZ 30-3
Unit Price (€ / pc.)
4.6410 € *
Available: 173 pcs.
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6410 €
10 pcs.
4.1769 €
*incl. VAT plus shipping costs
Subject to prior sale
Metal protection grid, LZ 30-3, ebm-papst
Metal protection grid for size 119 x 119 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | metal protection grille | |
| Length | 119 mm | |
| Width | 119 mm | |
| Height | 5.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84149000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |