LZ 29-1 | ebm-papst

Metal protection grille, (L x W x H) 40 x 40 x 4.8 mm, LZ 29-1

Order No.: 90B1960
EAN: 4099889488005
MPN:
LZ 29-1
9920029001
Series: LZ
LZ 29-1 ebm-papst Finger Guards, Fan Covers Image 1
LZ 29-1 ebm-papst Finger Guards, Fan Covers Image 2
Image may differ
Unit Price (€ / pc.)
3.3082 € *
Available: 55 pcs.
Total Price:
3.31 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3082 €
10 pcs.
3.0940 €
50 pcs.
2.9036 €
100 pcs.
2.7370 €
*incl. VAT plus shipping costs
Subject to prior sale

Protective metal grille, LZ 29-1, ebm-papst

Metal protective grille for size 40 x 40 mm.

Technical specifications
Filter Property Value
Version metal protection grille
Length 40 mm
Width 40 mm
Height 4.8 mm
Logistics
Property Value
Customs tariff number 84149000
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes