LZ 22 | ebm-papst
Metal protection grille, (L x W x H) 220 x 200 x 8.45 mm, LZ 22
Unit Price (€ / pc.)
14.4109 € *
Standard delivery time from the manufacturer is: 15 Weeks
Protective metal grille, LZ 22, ebm-papst
Metal protective grille for size 200 x 51 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | metal protection grille | |
| Length | 220 mm | |
| Width | 200 mm | |
| Height | 8.45 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |