P 5165 | PeakTech
Lux meter, 0 to 200000 Lux, ±5 %, PeakTech P 5165
Order No.: 24K5637
EAN: 4099891468149
MPN:
P 5165
5165
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.4965 € *
Standard delivery time from the manufacturer is: 2 Weeks
Luxmeter, 5165, PeakTech
This newly developed luxmeter measures the current illuminance at the permanently installed sensor with a high sampling rate for a fast and accurate evaluation of the measurement results.
Features
- 3 1/2 -digit 10 mm LCD display (max. 1999)
- Automatic backlight
- Lux measurements up to 200000 lux
- FC (lm/ft2) measurements up to 200000 FC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | lighting meter | |
| Version | (D x W x H) 35 x 55 x 155 mm | |
| measurement range | 0 to 200000 Lux | |
| Accuracy | ±5 % |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90278910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |