SN74HC08N | Texas Instruments
Quadruple 2 inputs AND gate, PDIP-14, Texas Instruments SN74HC08N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2975 € *
Available: 69 pcs.
Available in 5 Days: 1,300 pcs. - if ordered today
AND gate, SN74HC08N, Texas Instruments
The SN74HC08N contains four independent 2-input AND gates. Each gate performs the Boolean function Y = A + B in positive logic.
Features
- Buffered inputs
- Wide operating voltage range: 2 V to 6 V
- Supports fanout up to 10 LSTTL loads
- Significant power reduction compared to LSTTL logic ICs
Applications
- Combining power good signals
- Enable digital signals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | quadruple 2 inputs AND gate | |
| Enclosure | PDIP-14 | |
| Assembly | THT | |
| Input voltage | 6 V | |
| Output current | 5.2 mA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bar with 25 pieces |
| Country of origin | MY |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |