FRF218458 | LUXO
LED-workstation floor light, 10000 lm, IP20, FRF218458
Unit Price (€ / pc.)
960.5323 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
960.53 € *
Price list
Quantity
Price per unit*
1 pcs.
960.5323 €
5 pcs.
924.9275 €
*incl. VAT plus shipping costs
Subject to prior sale
LED office floor lamps, type Luxo FREE-F.
With direct and indirect light distribution, inner reflector and double-prismatic hood; Operation: 220 to 240 V, 50 to 60 Hz. Lamp power: 117 W. Color temperature: 4000 K. Luminous flux: 10000 lm. Light distribution direct/indirect: 70/30. Expected useful life: 50000 h. Body material: aluminum, with solid steel base. Dimensions: W 32, L 57,5, H 190 cm.
Type: FRF218458, FREE-F WH LED 10000 HF 840 CP2 PR/GL, white
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Illuminant type | LED | |
| Luminous flux | 10000 lm | |
| Rechargeable | No | |
| Explosion Safe | No | |
| Shell Material | aluminum | |
| Degree of protection (IP) | IP20 | |
| Length | 575 mm | |
| Width | 320 mm | |
| Depth | 1900 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |