10031297 | Fischer Elektronik

LED socket, 10031297

Order No.: 32G170
EAN: 4099879021687
MPN:
10031297
DH 5 W
Series: DH
10031297 Fischer Elektronik LED Spacer Image 1
10031297 Fischer Elektronik LED Spacer Image 2
Image may differ
Unit Price (€ / pc.)
0.1809 € *
Available: 22 pcs.
Total Price:
0.90 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1809 €
10 pcs.
0.1595 €
50 pcs.
0.1357 €
100 pcs.
0.1107 €
*incl. VAT plus shipping costs
Subject to prior sale

Sockets for 5.0 mm LEDs, type Fischer DH 5 W.

Made of polyamide, glass fiber-reinforced, for PCB mounting; Grid: 2.54 mm.

Type: DH 5 W, LED socket

Technical specifications
Filter Property Value
Product type socket
Version PA 4.6, GF
Colour black
Suitable for LED 5 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85366190
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes