10031291 | Fischer Elektronik
LED socket, 10031291
Unit Price (€ / pc.)
0.3332 € *
Available: 4,606 pcs.
Total Price:
3.33 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3332 €
50 pcs.
0.2380 €
250 pcs.
0.1987 €
1000 pcs.
0.1690 €
2500 pcs.
0.1499 €
*incl. VAT plus shipping costs
Subject to prior sale
Sockets for 3.0 or 5.0 mm LEDs, type Fischer DH.
Made of glass fiber-reinforced polyamide. The sockets can be arranged in-line, stacked, in multiple rows, and in arrays; Color: black.
Technical attributes (type, LED-diameter. Dimension D): DH 5 R, for 5.0 mm LED, D 6.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | socket | |
| Version | PA 4.6, GF | |
| Colour | black | |
| Suitable for | LED 5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85419000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |