E.5104R | Mentor
Signal light, red, 5 mcd, pitch 2.54 mm, LED number: 1, E.5104R
No longer available from manufacturer - Last time buy manufacturer: 11.30.2025
Unit Price (€ / pc.)
2.2253 € *
Available: 49 pcs.
Total Price:
2.23 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2253 €
25 pcs.
1.8802 €
*incl. VAT plus shipping costs
Subject to prior sale
LED signal lamps, type Mentor RTE 5104.
Diode diameter: 5.0 mm. Grid: 2.54 mm. Vertical, with index pin for additional support. Housing material: PBT, black. Connections: tinned. Operating temperatures: –40 to +85 °C.
Technical attributes (type, LED color, on-state voltage (typically) at 20 mA, on-state current (max.), wavelength, luminous intensity (min./max.) at 10 mA): RTE 5104 R, red, 2.25 V, 25 mA, 700 nm, 3.0/12 mcd
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | PCB connection | |
| Diode Diameter | 5 mm | |
| Farbe der Beleuchtung | red | |
| Luminous intensity | 0.005 cd | |
| Assembly | through hole | |
| Rated current | 20 mA | |
| Grid | 2.54 mm | |
| Number of LEDs | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |