2692.8223 | Mentor

Signal light, 12 V (DC), red, 10 mcd, Mounting Ø 8 mm, pitch 2.54 mm, LED number: 1, 2692.8223

Order No.: 31G8636
EAN: 4099889582703
MPN:
2692.8223
26928223
Series: 2692.8
2692.8223 Mentor Signal Lamps, Indicators, Arrays Image 1
2692.8223 Mentor Signal Lamps, Indicators, Arrays Image 2
Image may differ
Unit Price (€ / pc.)
6.5569 € *
Available: 198 pcs.
Total Price:
6.56 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5569 €
10 pcs.
5.7715 €
100 pcs.
5.0694 €
250 pcs.
4.8671 €
1000 pcs.
4.5577 €
*incl. VAT plus shipping costs
Subject to prior sale

LED signal lamp, 2692.8223, Mentor

Signal lamp for front panel installation is designed for screw mounting with a recommended installation hole of ø 8 mm. The sockets can be supplied with an external or internal reflector. The insert for the LED receptacle is pushed into the case. The signal lamp has an integrated resistor and is designed for nominal voltages of 12V. Supplied with washer and hexagonal nut.

Technical specifications
Filter Property Value
Rated current 20 mA
Assembly central Mounting
Number of LEDs 1
Farbe der Beleuchtung red
Installation diameter 8 mm
Grid 2.54 mm
Luminous intensity 0.01 cd
Connection solder connection
Diode Diameter 5 mm
Rated voltage (DC) 12 V
Logistics
Property Value
Customs tariff number 85414100
Country of origin TN
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15