RTE.3104R | Mentor
Signal light, red, 3 mcd, pitch 5.08 mm, LED number: 1, RTE.3104R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8207 € *
Available: 146 pcs.
Total Price:
1.82 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8207 €
10 pcs.
1.4161 €
100 pcs.
1.1662 €
250 pcs.
0.9996 €
1000 pcs.
0.8568 €
*incl. VAT plus shipping costs
Subject to prior sale
LED signal lamps, type Mentor RTE 3104../RTE 3106.
Diode diameter: 3.0 mm. Grid: 5.08 mm, horizontal, suitable for in-line setup. Housing material: PC, black. Connections: tinned. Operating temperatures: - 40 to +85 °C.
With stacked terminals, type RTE 3104.
Technical attributes (type, LED color, on-state voltage (typically) at 20 mA, on-state current (max.), wavelength, luminous intensity (min./max.) at 10 mA): RTE 3104 R, red, 2.25 V, 25 mA, 700 nm, 3.0/7.0 mcd
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | PCB connection | |
| Diode Diameter | 3 mm | |
| Farbe der Beleuchtung | red | |
| Luminous intensity | 0.003 cd | |
| Assembly | through hole | |
| Rated current | 20 mA | |
| Grid | 5.08 mm | |
| Number of LEDs | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |