2692.8381 | Mentor
Signal light, 24 V (DC), green, 30 mcd, Mounting Ø 8 mm, pitch 2.54 mm, LED number: 1, 2692.8381
Unit Price (€ / pc.)
8.3657 € *
Next delivery: 28 pcs. on 2026-01-16
Total Price:
8.37 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3657 €
10 pcs.
7.3542 €
100 pcs.
6.4498 €
250 pcs.
6.2118 €
1000 pcs.
5.8072 €
*incl. VAT plus shipping costs
Subject to prior sale
LED signal lamp, 2692.8381, Mentor
Signal lamp for front panel installation is designed for screw mounting with a recommended installation hole of ø 8 mm. The sockets can be supplied with an external or internal reflector. The insert for the LED receptacle is pushed into the case. The signal lamp has an integrated resistor and is designed for nominal voltages of 24V. Supplied with washer and hexagonal nut.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | solder connection | |
| Diode Diameter | 5 mm | |
| Installation diameter | 8 mm | |
| Farbe der Beleuchtung | green | |
| Luminous intensity | 0.03 cd | |
| Assembly | central Mounting | |
| Rated voltage (DC) | 24 V | |
| Rated current | 20 mA | |
| Grid | 2.54 mm | |
| Number of LEDs | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85414100 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |