Q6P1CXXR24E | APEM
Signal light, 24 V (DC), red, 40 mcd, Mounting Ø 6 mm, pitch 1.25 mm, LED number: 1, Q6P1CXXR24E
LED-Signal lamp, Q6P1CXXR24E, APEM
The Q6P1CXXR24E LED Indicator is a versatile and reliable solution for a wide range of applications. With a 6 mm mounting hole, it can easily be installed in various settings. The prominent bezel style adds a touch of sophistication to any design. Equipped with solder lug fastons, it ensures secure and efficient connectivity. The bright chrome bezel finish enhances its durability and aesthetic appeal. With fixed red illumination, it provides clear and consistent signaling. Operating at 24 VDC, it offers reliable performance. Its IP67 sealing ensures protection against dust and water, making it suitable for both indoor and outdoor use.
Filter | Property | Value |
---|---|---|
Connection | solder connection | |
Farbe der Beleuchtung | red | |
Number of LEDs | 1 | |
Luminous intensity | 0.04 cd | |
Rated voltage (DC) | 24 V | |
Assembly | PCB mounting | |
Diode Diameter | 3 mm | |
Rated current | 20 mA | |
Installation diameter | 6 mm | |
Grid | 1.25 mm |
Property | Value |
---|---|
Country of origin | GB |
Customs tariff number | 85414100 |
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |