Q6F1CXXB24E | APEM
Signal light, 24 V (DC), blue, 12 mcd, Mounting Ø 6 mm, pitch 1.25 mm, LED number: 1, Q6F1CXXB24E
LED-Signal lamp, Q6F1CXXB24E, APEM
The Q6F1CXXB24E LED Indicator is a versatile and reliable solution for various applications. With a 6 mm Mounting Hole, it can be easily installed in any compatible panel or device. The Flush Bezel Style gives it a sleek and modern look, seamlessly integrating into the design. The Solder Lug Fastons 20 x 05 Terminals ensure secure and stable connections. Its Bright Chrome Bezel Finish adds a touch of elegance to any setup. The Fixed Light Type of Illumination provides steady and consistent lighting. With a Blue LED Color, it offers a vibrant and eye-catching display. Operating at 24 VDC Voltage, it delivers efficient performance. The IP67 Sealing ensures protection against dust and water, making it suitable for both indoor and outdoor use.
Filter | Property | Value |
---|---|---|
Luminous intensity | 0.012 cd | |
Rated voltage (DC) | 24 V | |
Installation diameter | 6 mm | |
Assembly | PCB mounting | |
Diode Diameter | 3 mm | |
Rated current | 20 mA | |
Grid | 1.25 mm | |
Number of LEDs | 1 | |
Farbe der Beleuchtung | blue | |
Connection | solder connection |
Property | Value |
---|---|
Country of origin | GB |
Customs tariff number | 85414100 |
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |