Q14F1CXXG24E | APEM
Signal light, 24 V (DC), green, 5 mcd, Mounting Ø 14 mm, pitch 1.25 mm, LED number: 1, Q14F1CXXG24E
LED-Signal lamp, Q14F1CXXG24E, APEM
The Q14F1CXXG24E LED Indicator is a versatile and reliable solution for all your visual signaling needs. With a 14mm Mounting Hole, this indicator can be easily installed in various applications. Its Flush Bezel Style seamlessly blends into any panel, giving it a sleek and professional look. The Solder Lug Fastons 28 x 08 Terminals ensure secure connections for hassle-free installation. The Bright Chrome Bezel Finish adds a touch of elegance to your design. Emitting a vibrant Green LED Color, this indicator provides clear and visible illumination. Operating at a Voltage of 24 VDC, it offers energy-efficient performance. With an IP67 Sealing rating, it is protected against dust and water, making it suitable for both indoor and outdoor use. Upgrade your signaling system with the Q14F1CXXG24E LED Indicator and experience superior performance and reliability.
| Filter | Property | Value |
|---|---|---|
| Connection | solder connection/2.8 mm | |
| Diode Diameter | 9.5 mm | |
| Installation diameter | 14 mm | |
| Farbe der Beleuchtung | green | |
| Luminous intensity | 0.005 cd | |
| Assembly | PCB mounting | |
| Rated voltage (DC) | 24 V | |
| Rated current | 20 mA | |
| Grid | 1.25 mm | |
| Number of LEDs | 1 |
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 85414100 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |