433 500 60 | Werma
Permanent/blinking light, Ø 134 mm, 108 dB, blue, 115-230 VAC, 433 500 60
Unit Price (€ / pc.)
375.6592 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Width | 134 mm | |
| Colour | blue | |
| Farbe der Beleuchtung | blue | |
| Degree of protection (IP) | IP65 | |
| diameter | 134 mm | |
| Version | LED siren (continuous, flash) | |
| Height | 144 mm | |
| Sound pressure level | 108 db | |
| Rated current | 155 mA | |
| Voltage | 115-230 VAC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85318040 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead, Lead titanium zirconium oxide, Imidazolidine-2-thione (2-imidazoline-2-thiol) |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |