48194 | BLULAXA
LED lamp, G13, 10 W, 900 lm, 240 V (AC), 3000 K, 300 °, dull, warm white, A+, 48194
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.4978 € *
Standard delivery time from the manufacturer is: 1 Week
LED tube, 48194, BLULAXA
Blulaxa LED glass tube KVG / VVG 9W, 300°, G13, 60cm, including starter, warm white.
Technical Data
- Color temperature: 3000 K
- Luminous flux: 900 lm
- Nominal wattage: 10 W
- Energy class: A+
- Lamp life time: 25000 h
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 10 W | |
| Product type | LED | |
| Version | dull | |
| Design | tube form | |
| Socket version | G13 | |
| Luminous flux | 900 lm | |
| Rated voltage (AC) | 240 V | |
| Colour temperature | 3000 K | |
| Radiation angle | 300 ° | |
| Energy efficiency class | A+ | |
| average nominal life | 25000 h | |
| Dimmable | No | |
| Colour of the LED | warm white | |
| Length | 600 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85419000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |