47987 | BLULAXA
LED lamp, E27, 8 W, 810 lm, 240 V (AC), 2700 K, 300 °, dull, warm white, F, 47987, package with 2 pieces
Unit Price (€ / pck.)
6.3427 € *
Available: 9 pck.
Total Price:
6.34 € *
Price list
Quantity
Price per unit*
1 pck.
6.3427 €
10 pck.
5.6406 €
50 pck.
5.0694 €
150 pck.
4.6172 €
500 pck.
4.2364 €
*incl. VAT plus shipping costs
Subject to prior sale
LED lamp, 47987, BLULAXA
LED-Lampe Birnenform 8 Watt WW, DOPPELPACK.
Technical Data
- Color temperature: 2700 K
- Luminous flux: 810 lm
- Nominal wattage: 8 W
- Lamp life time: 15000 h
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 8 W | |
| Product type | LED | |
| Version | dull | |
| Design | Pear form | |
| Socket version | E27 | |
| Luminous flux | 810 lm | |
| Rated voltage (AC) | 240 V | |
| Colour temperature | 2700 K | |
| Radiation angle | 300 ° | |
| Energy efficiency class | F | |
| average nominal life | 15000 h | |
| Dimmable | No | |
| Colour of the LED | warm white | |
| diameter | 60 mm | |
| Length | 108 mm | |
| Width | 60 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 5 pieces |
| Country of origin | CN |
| Customs tariff number | 85419000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |