46845 | BLULAXA
LED lamp, E14, 3 W, 250 lm, 240 V (AC), 2700 K, 160 °, warm white, G, 46845
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7370 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 3 W | |
| Product type | LED | |
| Design | candle form | |
| Socket version | E14 | |
| Luminous flux | 250 lm | |
| Rated voltage (AC) | 240 V | |
| Colour temperature | 2700 K | |
| Radiation angle | 160 ° | |
| Energy efficiency class | G | |
| average nominal life | 25000 h | |
| Dimmable | No | |
| Colour of the LED | warm white | |
| diameter | 37 mm | |
| Length | 103 mm | |
| Width | 37 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85419000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |