434 500 75 | Werma
LED steady light / horn combination, Ø 134 mm, 108 dB, 110 Hz, blue, 24 V AC/DC, 434 500 75
Unit Price (€ / pc.)
284.6480 € *
Standard delivery time from the manufacturer is: 2 Weeks
Acoustic Signal Transmitter, 434 500 75, Werma
LED Horn WM Contin. tone 24VAC/DC BU
FEATURES
- Maintenance-free, electronic horn with a long life duration of up to 5,000 hrs
- Optical and audible warning can be separately triggered for two stage signalling
- Sound output can be set to meet the requirements of the application
- Integrated bracket for simple wall mounting without additonal accessories
Technical Data
- Resonant frequency: 110 Hz
- Colour: blue
- Sound pressure level: 108 dB
- Installation diameter: 134 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED steady light / horn combination | |
| Sound pressure level | 108 db | |
| Colour | blue | |
| Farbe der Beleuchtung | blue | |
| Voltage | 24 V AC/DC | |
| Rated current | 405 mA | |
| Degree of protection (IP) | IP65 | |
| diameter | 134 mm | |
| Length | 144 mm | |
| Width | 134 mm | |
| Height | 407 mm | |
| Frequency | 110 Hz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85182900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead, Lead titanium zirconium oxide, Imidazolidine-2-thione (2-imidazoline-2-thiol) |
| SVHC free | No |
| RoHS conform | Yes |