424 320 67 | Werma
LED steady light / horn combination, Ø 83 mm, 98 dB, 110 Hz, yellow, 115 VAC, 424 320 67
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
142.4906 € *
Standard delivery time from the manufacturer is: 2 Weeks
Acoustic Signal Transmitter, 424 320 67, Werma
LED Horn WM Contin. tone 115VAC YE
FEATURES
- Maintenance-free, electronic horn with a long life duration of up to 5,000 hrs
- Light and sound can be separately triggered for two-stage signalling
- Adjustable sound output (24 V version)
Technical Data
- Resonant frequency: 110 Hz
- Colour: yellow
- Sound pressure level: 98 dB
- Installation diameter: 83 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED steady light / horn combination | |
| Sound pressure level | 98 db | |
| Colour | yellow | |
| Farbe der Beleuchtung | yellow | |
| Voltage | 115 VAC | |
| Rated current | 70 mA | |
| Degree of protection (IP) | IP65 | |
| diameter | 83 mm | |
| Height | 235 mm | |
| Frequency | 110 Hz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85182900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead titanium zirconium oxide | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |