444 300 66 | Werma
LED flash/sounder, 114 dB, yellow, 48 VAC, 444 300 66
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
294.6083 € *
Standard delivery time from the manufacturer is: 2 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED flash/sounder | |
| Sound pressure level | 114 db | |
| Colour | yellow | |
| Farbe der Beleuchtung | yellow | |
| Voltage | 48 VAC | |
| Rated current | 180 mA | |
| Degree of protection (IP) | IP65 | |
| Width | 109 mm | |
| Height | 112 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85318040 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead monoxide (lead oxide) | Lead titanium zirconium oxide | Imidazolidine-2-thione (2-imidazoline-2-thiol) | Lead |