444 100 75 | Werma

LED flash/sounder, 114 dB, 24 V AC/DC, 444 100 75

Order No.: 36M1581
EAN: 4049787020227
MPN:
444 100 75
444.100.75
Series: 444
444 100 75 Werma Combination signal transmitter
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
240.0468 € *
Available: 1 pcs.
Total Price:
240.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
240.0468 €
Technical specifications
Filter Property Value
Version LED flash/sounder
Sound pressure level 114 db
Voltage 24 V AC/DC
Rated current 260 mA
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85318040
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Substance description Lead titanium zirconium oxide | Imidazolidine-2-thione (2-imidazoline-2-thiol) | Lead