1.90.690.345/0000 | RAFI
LED lamp, BA9s, 600 lm, 24 V (DC), 24 V (AC), white, 1.90.690.345/0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.4688 € *
Standard delivery time from the manufacturer is: On Request
LED lamp, 1.90.690.345/0000, RAFI
LED BA 9s (MBC/MCC) superbright, white, 24 V.
Technical Data
- Luminous flux: 600 lm
- Current: 15 mA
- Voltage rating: 24 V
- LED color: white
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED | |
| Socket version | BA9s | |
| Luminous flux | 600 lm | |
| Rated current | 15 mA | |
| Rated voltage (DC) | 24 V | |
| Rated voltage (AC) | 24 V | |
| Dimmable | No | |
| Colour of the LED | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85419000 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |