05003421001 | Wera
VDE interchangeable blade, 3 mm, hexagon, BL 154 mm, L 154 mm, 05003421001
Order No.: 02L3397
EAN: 4013288104205
MPN:
05003421001
Kraftform Kompakt VDE 64i SW 3,0 x 154 mm
This item is no longer available.
As an alternative, we recommend the following item:
VDE interchangeable blade, hexagon, BL 157 mm, L 157 mm, 05006519001
Order No.: 02L5793
Manufacturer: Wera
per pc. 6.3665 € *
Dimensions/Content : 3.0x154
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | interchangeable blade | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | 3 mm | |
| Blade length | 154 mm | |
| Peak type | hexagon | |
| Length | 154 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | not_relevant |