DZ5CE063D | Schneider Electric
Insulated wire end ferrule, 6.0 mm², 26 mm long, DIN 46228-4, yellow, DZ5CE063D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2083 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.04 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2083 €
100 pcs.
0.1833 €
200 pcs.
0.1714 €
300 pcs.
0.1583 €
500 pcs.
0.1464 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 6.0 mm² | |
| Isolated | Yes | |
| Colour | yellow | |
| Length | 26 mm | |
| Standard number | DIN 46228-4 | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |