DZ5CA042D | Schneider Electric
Insulated wire end ferrule, 4.0 mm², 20 mm long, DIN 46228-4, orange, DZ5CA042D
Unit Price (€ / pc.)
0.1785 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1785 €
100 pcs.
0.1547 €
250 pcs.
0.1428 €
500 pcs.
0.1309 €
1000 pcs.
0.1190 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 4.0 mm² | |
| Isolated | Yes | |
| Colour | orange | |
| Length | 20 mm | |
| Standard number | DIN 46228-4 | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| SVHC free | Yes |
| RoHS conform | Yes |