DZ5CA162D | Schneider Electric
Insulated wire end ferrule, 16 mm², 24 mm long, DIN 46228-4, blue, DZ5CA162D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3046 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.52 € *
Price list
Quantity
Price per unit*
5 pcs.
0.3046 €
50 pcs.
0.2689 €
100 pcs.
0.2440 €
200 pcs.
0.2321 €
300 pcs.
0.2071 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 16 mm² | |
| Isolated | Yes | |
| Colour | blue | |
| Length | 24 mm | |
| Standard number | DIN 46228-4 | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |