DZ5CA102D | Schneider Electric

Insulated wire end ferrule, 10 mm², 22 mm long, DIN 46228-4, red, DZ5CA102D

Order No.: 02P5532
EAN: 3389110211184
MPN:
DZ5CA102D
Series: DZ5
DZ5CA102D Schneider Electric Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.2618 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2618 €
50 pcs.
0.2261 €
100 pcs.
0.2023 €
200 pcs.
0.1904 €
300 pcs.
0.1785 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Cable cross-section 10 mm²
Isolated Yes
Colour red
Length 22 mm
Standard number DIN 46228-4
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 74198090
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
SVHC free Yes
RoHS conform Yes