DZ5CA007D | Schneider Electric
Insulated wire end ferrule, 0.75 mm², 14 mm long, DIN 46228-4, gray, DZ5CA007D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1345 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1345 €
100 pcs.
0.1214 €
250 pcs.
0.1095 €
500 pcs.
0.0976 €
1000 pcs.
0.0857 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 0.75 mm² | |
| Isolated | Yes | |
| Colour | gray | |
| Length | 14 mm | |
| Standard number | DIN 46228-4 | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Sustainable | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |