DZ5CE010L12D | Schneider Electric

Insulated wire end ferrule, 1.0 mm², 18 mm long, DIN 46228-4, red, DZ5CE010L12D

Order No.: 02P5563
EAN: 3389110211344
MPN:
DZ5CE010L12D
Series: DZ5
DZ5CE010L12D Schneider Electric Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.1345 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1345 €
100 pcs.
0.1214 €
250 pcs.
0.1095 €
500 pcs.
0.0976 €
1000 pcs.
0.0857 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Cable cross-section 1.0 mm²
Isolated Yes
Colour red
Length 18 mm
Standard number DIN 46228-4
max. operating temperature 105 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 74198090
Compliance
Property Value
SVHC free Yes
Sustainable Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15