001-1-006-3-B1STF-XT0 | MPE-GARRY

IC socket, 6 pole, pitch 2.54 mm (7.62 mm), copper alloy, tin plated for DIL-IC, 001-1-006-3-B1STF-XT0

Order No.: 14B1904
EAN: 4099879023018
MPN:
001-1-006-3-B1STF-XT0
Series: 001 xxx B1STF
001-1-006-3-B1STF-XT0 MPE-GARRY Semiconductor Sockets, Holders Image 1
001-1-006-3-B1STF-XT0 MPE-GARRY Semiconductor Sockets, Holders Image 2
Image may differ
Unit Price (€ / pc.)
0.5950 € *
Available: 6,704 pcs.
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5950 €
10 pcs.
0.4165 €
100 pcs.
0.3570 €
500 pcs.
0.3082 €
1000 pcs.
0.2808 €
*incl. VAT plus shipping costs
Subject to prior sale

Flat IC precision sockets, type MPE-GARRY Serie 001.

Insulating body: thermoplastic to UL 94 V-0. Contact material: brass/beryllium copper. Rated current: 1.0 A. Rated voltage: 100 VRMS/150 VDC. Operating temperatures: –55 to +125 °C.

With selective gold-plated female contacts and tinned solder pins, type MP STG B.

Technical attributes (number of poles, dimensions): 001-1-006-3-B1STF-XT0, 6-pole, A 7.54, B 10.08, C 7.62 mm

Technical specifications
Filter Property Value
Product type IC socket
Suitable for DIL-IC
Pin number 6 pole
Grid 2.54 mm
Contact material copper alloy, tin plated
Material thermoplastic
Rated voltage 150 V
Rated current 3 A
Length 7.54 mm
Width 10.08 mm
Height 3.6 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Original Packaging Bar with 69 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes