001-1-014-3-A1SFH-XT0 | MPE-GARRY

IC socket, 14 pole, pitch 2.54 mm (7.62 mm), copper alloy, gold plated for DIL-IC, 001-1-014-3-A1SFH-XT0

Order No.: 14B108
EAN: 4099879022820
MPN:
001-1-014-3-A1SFH-XT0
Series: 001 xxx A1SFH
001-1-014-3-A1SFH-XT0 MPE-GARRY Semiconductor Sockets, Holders Image 1
001-1-014-3-A1SFH-XT0 MPE-GARRY Semiconductor Sockets, Holders Image 2
Image may differ
Unit Price (€ / pc.)
2.4276 € *
Available: 103 pcs.
Total Price:
7.28 € *
Price list
Quantity
Price per unit*
3 pcs.
2.4276 €
15 pcs.
2.2015 €
75 pcs.
1.9873 €
400 pcs.
1.8921 €
800 pcs.
1.7850 €
*incl. VAT plus shipping costs
Subject to prior sale

Flat IC precision sockets, type MPE-GARRY Serie 001.

Insulating body: thermoplastic to UL 94 V-0. Contact material: brass/beryllium copper. Rated current: 1.0 A. Rated voltage: 100 VRMS/150 VDC. Operating temperatures: –55 to +125 °C.

With gold-plated solder pins, type MP SGG A.

Technical attributes (number of poles, dimensions): 001-1-014-3-A1SFH-XT0, 14-pole, A 17.70, B 10.08, C 7.62 mm

Technical specifications
Filter Property Value
Product type IC socket
Suitable for DIL-IC
Pin number 14 pole
Grid 2.54 mm
Contact material copper alloy, gold plated
Material thermoplastic
Rated voltage 150 V
Rated current 3 A
Length 17.7 mm
Width 10.1 mm
Height 3.2 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Original Packaging Bar with 29 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes