DIL E 24 | Weller
Desoldering head, (L) 30 mm, DIL E 24
Unit Price (€ / pc.)
77.35 € *
Standard delivery time from the manufacturer is: On Request
Desoldering tip, T0051616799, Weller
Desoldering tip row distance 15, 24 mm, length 30 mm for LR 21
Technical specifications
Filter | Property | Value |
---|---|---|
Length | 30 mm | |
Version | desoldering head | |
Suitable for | ECP, T 3000, LR 20, LR 21 |
Download
Logistics
Property | Value |
---|---|
Country of origin | MX |
Customs tariff number | 85159080 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |