MIKROE-1878 | MikroElektronika

I2C Isolator Click MIKROE-1878

Order No.: 74S1700
EAN: 8606015076409
MPN:
MIKROE-1878
I2C Isolator Click
Series: INTERFACE
MIKROE-1878 MikroElektronika Accessories (Microcontroller Development)
Image may differ
Unit Price (€ / pc.)
32.5346 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
32.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
32.5346 €

I2C Isolator click, MIKROE-1878, MikroElektronika

I2C Isolator click carries ISO1540, a low-power, bidirectional isolator compatible with I2C interfaces. On the board, the Texas Instruments chip is connected to two sets of I2C pins, one on the mikroBUS connector (SDA, SCL), the other on the upper edge of the board (SCL2, SDL2). ISO1540 uses a silicon dioxide barrier that separates the logic input and output buffers. Bidirectional isolators based on TI’s Capacitive Isolation technology have many advantages over opto-couplers (performance, size, power consumption etc.). When used together with isolated power supplies, they block high voltages, isolate grounds, and prevent interference from from noise currents.

Technical specifications
Filter Property Value
Suitable for multi-master applications
Product type I2C insulator
Logistics
Property Value
Country of origin RS
Customs tariff number 84733020
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15