MAX810LEUR+T | Maxim Integrated

Processor Supervisor IC, SOT-23-3, MAX810LEUR+T

Order No.: 41S7990
EAN: 4099879104687
MPN:
MAX810LEUR+T
Series: MAX810
Maxim Integrated
default L
Image may differ
Unit Price (€ / pc.)
4.0460 € *
Available: 0 pcs.
Available in 5 Days: 1,395 pcs.
Leadtime: 1 Week **
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
5 pcs.
4.0460 €
10 pcs.
3.4629 €
25 pcs.
3.0226 €
50 pcs.
2.7370 €
*incl. VAT plus shipping costs
**Subject to prior sale

Voltage monitoring ICs, MAX810LEUR+T, maxim integrated

The MAX810LEUR+T is a microprocessor (μP) supervisory circuits used to monitor the power supplies in μP and digital systems.

Features

  • Precision supply-voltage monitor
  • 12 µA supply current
  • Power supply transient immunity
  • No external components
  • 3-Pin SC70 and SOT23 packages

Applications

  • Computers
  • Controllers
  • Intelligent instruments
  • Critical µP and µC power monitoring
  • Portable/battery-powered equipment
Technical specifications
Number of Regulators 1
Output voltage DC 0.4 V
Output current 20 mA
Enclosure SOT-23-3
max. operating temperature 105 °C
min. operating temperature -40 °C
Assembly SMD
Logistics
Country of origin TH
Customs tariff number 85423990
MSL MSL 1
Original Packaging Reel with 2,500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes