EEHZA1H100R | Panasonic
Hybrid capacitor, SMD, 10 µF, 50 V, ±20 %, EEHZA1H100R
Unit Price (€ / pc.)
1.2019 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
1.20 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2019 €
10 pcs.
0.7497 €
50 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale
Conductive Polymer Hybrid Aluminum Electrolytic Capacitors
Surface Mount Type
Features
- Endurance: 10000 h at 105 °C
- Low ESR and high ripple current (70 % over, Lower ESR than current V-FP)
- High voltage (to 80 V.DC)
- Equivalent to conductive polymer type aluminum electrolytic capacitor (There are little characteristics change by temperature and frequency)
- Vibration-proof product is available upon request
- AEC-Q200 compliant
- RoHS compliant
Technical specifications
Design | SMD | |
diameter | 5 mm | |
ESR (Equivalent Series Resistance) | 120 mΩ | |
Capacity | 10 µF | |
Length | 5.8 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 50 V | |
Ripple current | 750 mA | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85322200 |
Original Packaging | Reel with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |