544-80102 | HellermannTyton
Stainless steel label, inscribable, (L x W x H) 44.5 x 10 x 9.91 mm, max. bundle Ø 6 mm, silver, 544-80102
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4165 € *
Standard delivery time from the manufacturer is: 7 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | sign label | |
| Material | stainless steel | |
| Length | 44.5 mm | |
| Width | 10 mm | |
| Height | 9.91 mm | |
| max. Bundle diameter | 6 mm | |
| Colour | silver | |
| Markable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | GB |
| Original Packaging | Carton with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |