170-00400 | HellermannTyton
Plastic braided sleeve, inner Ø 40 mm, range 32-70 mm, black, halogen free, -50 to 150 °C, 170-00400
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
10.1983 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
10.20 € *
Price list
Quantity
Price per unit*
1 mtr.
10.1983 €
10 mtr.
9.1511 €
100 mtr.
8.4609 €
200 mtr.
7.9611 €
1000 mtr.
7.4613 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plastic braided sleeve | |
| Inner diameter | 40 mm | |
| Application range | 32-70 mm | |
| Colour | black | |
| Material | polyester | |
| Halogen free | Yes | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 50 meters |
| Customs tariff number | 58081000 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |