166-50702 | HellermannTyton
Clamp, (L x W x H) 41 x 15 x 45 mm, clamping range 25 mm, PA, black, 166-50702
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4038 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.40 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4038 €
10 pcs.
2.2253 €
50 pcs.
2.0468 €
100 pcs.
1.9278 €
500 pcs.
1.8088 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | clamp | |
| Length | 41 mm | |
| Width | 15 mm | |
| Height | 45 mm | |
| clamping force range | 25 mm | |
| Colour | black | |
| Material | PA | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 135 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Original Packaging | Bag with 10 pieces |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |