166-50617 | HellermannTyton
Clamp, (W) 12.7 mm, mounting Ø 7.1 mm, clamping range 50-53 mm, stainless steel, silver, 166-50617
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.3553 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
34.36 € *
Price list
Quantity
Price per unit*
1 pcs.
34.3553 €
5 pcs.
32.2014 €
50 pcs.
30.0475 €
100 pcs.
27.9055 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | clamp | |
| Width | 12.7 mm | |
| Mounting hole size | 7.1 mm | |
| clamping force range | 50-53 mm | |
| Colour | silver | |
| Material | stainless steel | |
| min. operating temperature | -100 °C | |
| max. operating temperature | 600 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 5 pieces |
| Customs tariff number | 73269098 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |