166-50614 | HellermannTyton
Clamp, (W) 11.1 mm, mounting Ø 5.1 mm, clamping range 25 mm, stainless steel, silver, 166-50614
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.6739 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
11.67 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6739 €
10 pcs.
10.9480 €
50 pcs.
10.2221 €
100 pcs.
9.4843 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | clamp | |
| Width | 11.1 mm | |
| Mounting hole size | 5.1 mm | |
| clamping force range | 25 mm | |
| Colour | silver | |
| Material | stainless steel | |
| min. operating temperature | -100 °C | |
| max. operating temperature | 600 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 10 pieces |
| Customs tariff number | 73269098 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |