166-50613 | HellermannTyton

Clamp, (W) 11.1 mm, mounting Ø 5.1 mm, clamping range 20-20.5 mm, stainless steel, silver, 166-50613

Order No.: 42P2482
EAN: 4031026310534
MPN:
166-50613
AFCSS20-SS316-ML
Series: AFCSS
166-50613 HellermannTyton Cable Management Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.5791 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
10.58 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5791 €
10 pcs.
9.9127 €
50 pcs.
9.2582 €
100 pcs.
8.5918 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type clamp
Width 11.1 mm
Mounting hole size 5.1 mm
clamping force range 20-20.5 mm
Colour silver
Material stainless steel
min. operating temperature -100 °C
max. operating temperature 600 °C
Logistics
Property Value
Customs tariff number 73269098
Country of origin GB
Original Packaging Bag with 10 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes