166-50612 | HellermannTyton

Clamp, (W) 11.1 mm, mounting Ø 5.1 mm, clamping range 16 mm, stainless steel, silver, 166-50612

Order No.: 42P2480
EAN: 4031026310527
MPN:
166-50612
AFCSS16-SS316-ML
Series: AFCSS
166-50612 HellermannTyton Cable Management Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.4363 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
10.44 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4363 €
10 pcs.
9.7937 €
50 pcs.
9.1273 €
100 pcs.
8.4966 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type clamp
Width 11.1 mm
Mounting hole size 5.1 mm
clamping force range 16 mm
Colour silver
Material stainless steel
min. operating temperature -100 °C
max. operating temperature 600 °C
Logistics
Property Value
Original Packaging Bag with 10 pieces
Country of origin GB
Customs tariff number 73269098
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes