166-50147 | HellermannTyton
Counter nut, PG29, W 46 mm, H 7 mm, outer Ø 50 mm, PA, 166-50147
Unit Price (€ / pc.)
1.0472 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0472 €
10 pcs.
0.9520 €
50 pcs.
0.8925 €
100 pcs.
0.8330 €
*incl. VAT plus shipping costs
Subject to prior sale
Counter nut, 166-50147, HellermannTyton
The 166-50147 hexagonal counter nut is used as additional security for the screw connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | counter nut | |
| Spindle drive type | external hexagon | |
| Thread size | PG29 | |
| Height | 7 mm | |
| spanner size | 46 mm | |
| Outer diameter | 50 mm | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Customs tariff number | 39269097 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |