166-50142 | HellermannTyton
Counter nut, PG9, W 22 mm, H 5 mm, outer Ø 24 mm, PA, 166-50142
Unit Price (€ / pc.)
0.4165 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4165 €
10 pcs.
0.3808 €
50 pcs.
0.3570 €
100 pcs.
0.3332 €
*incl. VAT plus shipping costs
Subject to prior sale
Counter nut, 166-50142, HellermannTyton
The 166-50142 hexagonal counter nut is used as additional security for the screw connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | counter nut | |
| Spindle drive type | external hexagon | |
| Thread size | PG9 | |
| Height | 5 mm | |
| spanner size | 22 mm | |
| Outer diameter | 24 mm | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Original Packaging | Bag with 10 pieces |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |