166-50118 | HellermannTyton
Counter nut, PG48, W 64 mm, H 5 mm, outer Ø 70 mm, brass, nickel-plated, 166-50118
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.2320 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
15.23 € *
Price list
Quantity
Price per unit*
1 pcs.
15.2320 €
10 pcs.
13.9230 €
50 pcs.
13.0424 €
100 pcs.
12.1737 €
*incl. VAT plus shipping costs
Subject to prior sale
Counter nut, 166-50118, HellermannTyton
The 166-50118 hexagonal counter nut is used as additional security for the screw connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | counter nut | |
| Spindle drive type | external hexagon | |
| Thread size | PG48 | |
| Height | 5 mm | |
| spanner size | 64 mm | |
| Outer diameter | 70 mm | |
| Material | brass, nickel-plated | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Country of origin | GB |
| Customs tariff number | 74153300 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |